3034TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3034TR
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3034TR

DigiKey Part Number
36-3034TR-ND - Tape & Reel (TR)
36-3034CT-ND - Cut Tape (CT)
36-3034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3034TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3034TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2020, 2025, 2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.160" (4.06mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,664
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.58700$5.87
25$0.54560$13.64
100$0.48750$48.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.41098$205.49
1,000$0.38859$388.59
1,500$0.37607$564.11
2,500$0.36085$902.12
3,500$0.35117$1,229.10
5,000$0.34119$1,705.95
12,500$0.32790$4,098.75
Manufacturers Standard Package