



4628 | |
|---|---|
DigiKey Part Number | 36-4628-ND |
Manufacturer | |
Manufacturer Product Number | 4628 |
Description | FUSE HLDR CARTRIDGE 250V 5A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4628 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $1.04900 | $10.49 |
| 1,000 | $0.57200 | $572.00 |
| 2,500 | $0.54022 | $1,350.55 |
| 5,000 | $0.47667 | $2,383.35 |









