4952
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4952
Keystone Terminals & Test Points Video

4952

DigiKey Part Number
36-4952-ND
Manufacturer
Manufacturer Product Number
4952
Description
PC TEST POINT LOOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
4952 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Loop
Mounting Type
Through Hole
Color
-
Hole Diameter
0.047" (1.19mm)
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height
-
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,646
Factory Stock: 146,200
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.26200$2.62
25$0.23440$5.86
100$0.19840$19.84
500$0.16424$82.12
1,000$0.15176$151.76
2,500$0.14905$372.62
5,000$0.13414$670.70
Manufacturers Standard Package