



54 | |
|---|---|
DigiKey Part Number | 36-54-ND |
Manufacturer | |
Manufacturer Product Number | 54 |
Description | BATT CONTACT CLIP 18650 PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip 18650 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.653" (16.59mm) |
Style Contact Clip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71100 | $7.11 |
| 25 | $0.66040 | $16.51 |
| 100 | $0.61430 | $61.43 |
| 2,500 | $0.52653 | $1,316.33 |
| 5,000 | $0.43045 | $2,152.25 |











