
SC23-11SURKWA | |
|---|---|
DigiKey Part Number | 754-SC23-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SC23-11SURKWA |
Description | 2.3" RED LED DISPLAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 3.7V, 7.4V 10mA 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) 10-DIP (2.366", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC23-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.482" D (70.00mm x 48.00mm x 12.25mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.7V, 7.4V | |
Current - Test | 10mA | |
Millicandela Rating | 440mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (2.366", 60.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.18000 | $22.18 |
| 10 | $17.29200 | $172.92 |
| 100 | $14.44990 | $1,444.99 |
| 500 | $13.21476 | $6,607.38 |
| 1,000 | $12.81436 | $12,814.36 |

