


KPJX-CM-3S | |
|---|---|
DigiKey Part Number | 2092-KPJX-CM-3S-ND |
Manufacturer | |
Manufacturer Product Number | KPJX-CM-3S |
Description | CONN RCPT FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 (1 + 2 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | KPJX-CM-3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (1 + 2 Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB, UL94 V-2 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 7.5A | |
Voltage Rating | 48VDC | |
Cable Opening | 0.248" (6.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Digital, Power | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.52800 | $85.28 |
| 25 | $7.99360 | $199.84 |
| 50 | $7.61220 | $380.61 |
| 200 | $6.90265 | $1,380.53 |
| 400 | $6.57338 | $2,629.35 |
| 600 | $6.38812 | $3,832.87 |
| 1,000 | $6.16217 | $6,162.17 |












