F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603G0R05FNTR

DigiKey Part Number
478-6871-2-ND - Tape & Reel (TR)
478-6871-1-ND - Cut Tape (CT)
478-6871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603G0R05FNTR
Description
FUSE BOARD MOUNT 50MA 63VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F0603G0R05FNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.0E-6
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
DC Cold Resistance
3.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,370
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
5$1.23400$6.17
10$1.13900$11.39
50$0.94500$47.25
100$0.87190$87.19
250$0.78376$195.94
500$0.72276$361.38
1,000$0.66630$666.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59683$1,790.49
6,000$0.54944$3,296.64
9,000$0.52331$4,709.79
15,000$0.51421$7,713.15
Manufacturers Standard Package