


SCCU25B256SRB | |
|---|---|
DigiKey Part Number | 478-10018-ND |
Manufacturer | |
Manufacturer Product Number | SCCU25B256SRB |
Description | CAP 25F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 27mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 10 | $2.59900 | $25.99 |
| 50 | $2.12780 | $106.39 |
| 200 | $1.86210 | $372.42 |
| 600 | $1.71402 | $1,028.41 |
| 1,000 | $1.65925 | $1,659.25 |
| 2,600 | $1.57563 | $4,096.64 |
| 5,000 | $1.53002 | $7,650.10 |





