
EPG.0B.304.HLN | |
|---|---|
DigiKey Part Number | 1124-1351-ND |
Manufacturer | |
Manufacturer Product Number | EPG.0B.304.HLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPG.0B.304.HLN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass and Polyphenylene Sulfide (PPS) | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Brown, Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 4.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.34000 | $58.34 |
| 10 | $49.58800 | $495.88 |
| 25 | $46.48480 | $1,162.12 |
| 50 | $44.26720 | $2,213.36 |
| 100 | $42.15620 | $4,215.62 |
| 250 | $39.52036 | $9,880.09 |






















