Isolated Communications Interface Interface 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6820IMS#TRPBF

DigiKey Part Number
LTC6820IMS#TRPBFTR-ND - Tape & Reel (TR)
LTC6820IMS#TRPBFCT-ND - Cut Tape (CT)
LTC6820IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6820IMS#TRPBF
Description
IC INTERFACE SPECIALIZED 16MSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Communications Interface Interface 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6820IMS#TRPBF Models
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Series
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-MSOP
Part Status
Active
Mounting Type
Surface Mount
Applications
Isolated Communications Interface
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,472
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.97000$11.97
10$9.25200$92.52
25$8.57120$214.28
100$7.82210$782.21
250$7.60988$1,902.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.88593$17,214.83
Manufacturers Standard Package