217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217001.TXP

DigiKey Part Number
F4256-ND
Manufacturer
Manufacturer Product Number
0217001.TXP
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.045
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0964 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,448
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.72000$0.72
5$0.59400$2.97
10$0.54800$5.48
50$0.45520$22.76
100$0.41990$41.99
300$0.36960$110.88
500$0.34824$174.12
1,000$0.32112$321.12
5,000$0.26559$1,327.95
Manufacturers Standard Package