
0235004.HXP | |
|---|---|
DigiKey Part Number | F2683-ND |
Manufacturer | |
Manufacturer Product Number | 0235004.HXP |
Description | FUSE GLASS 4A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 17.14 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0246 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 5 | $0.72800 | $3.64 |
| 10 | $0.66900 | $6.69 |
| 50 | $0.55560 | $27.78 |
| 100 | $0.51290 | $51.29 |
| 300 | $0.45130 | $135.39 |
| 500 | $0.42520 | $212.60 |
| 1,000 | $0.39207 | $392.07 |
| 5,000 | $0.32418 | $1,620.90 |






















