
0287010.PXCN | |
|---|---|
DigiKey Part Number | F4199-ND |
Manufacturer | |
Manufacturer Product Number | 0287010.PXCN |
Description | FUSE AUTO 10A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 115.0 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | Red | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 0.0077 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 5 | $0.48000 | $2.40 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.33980 | $33.98 |
| 250 | $0.30556 | $76.39 |
| 500 | $0.28184 | $140.92 |
| 2,000 | $0.23964 | $479.28 |
| 6,000 | $0.21045 | $1,262.70 |
























