
0297010.WXNV | |
|---|---|
DigiKey Part Number | F991-ND |
Manufacturer | |
Manufacturer Product Number | 0297010.WXNV |
Description | FUSE AUTO 10A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 93.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00742 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 5 | $0.43800 | $2.19 |
| 10 | $0.40400 | $4.04 |
| 50 | $0.33480 | $16.74 |
| 100 | $0.30880 | $30.88 |
| 250 | $0.27764 | $69.41 |
| 500 | $0.25612 | $128.06 |
| 3,000 | $0.20761 | $622.83 |
| 6,000 | $0.19126 | $1,147.56 |





















