
0325015.MXP | |
|---|---|
DigiKey Part Number | F3335-ND |
Manufacturer | |
Manufacturer Product Number | 0325015.MXP |
Description | FUSE CERM 15A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V 60 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325015.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 500A DC | |
Melting I²t | 245.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.46000 | $4.46 |
| 5 | $3.69600 | $18.48 |
| 10 | $3.41000 | $34.10 |
| 50 | $2.82920 | $141.46 |
| 100 | $2.60980 | $260.98 |
| 250 | $2.34456 | $586.14 |
| 500 | $2.16090 | $1,080.45 |
| 1,000 | $1.99068 | $1,990.68 |
| 5,000 | $1.92755 | $9,637.75 |


