314, 322, 326, 332 3AG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326020.MXP

DigiKey Part Number
F1777-ND
Manufacturer
Manufacturer Product Number
0326020.MXP
Description
FUSE CERM 20A 250VAC 60VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A AC, 500A DC
Melting I²t
575.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,029
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.32000$3.32
5$2.76000$13.80
10$2.54700$25.47
50$2.11340$105.67
100$1.94950$194.95
250$1.75172$437.93
500$1.61478$807.39
1,000$1.48784$1,487.84
5,000$1.39862$6,993.10
Manufacturers Standard Package