451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452.750MRL

DigiKey Part Number
F2599TR-ND - Tape & Reel (TR)
F2599CT-ND - Cut Tape (CT)
F2599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452.750MRL
Description
FUSE BRD MT 750MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452.750MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.904
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.36 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,917
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.52000$3.52
5$2.91600$14.58
10$2.68900$26.89
50$2.23060$111.53
100$2.05790$205.79
250$1.84900$462.25
500$1.70450$852.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.41351$1,413.51
2,000$1.32186$2,643.72
Manufacturers Standard Package