
089107.5NXS | |
|---|---|
DigiKey Part Number | F4994-ND |
Manufacturer | |
Manufacturer Product Number | 089107.5NXS |
Description | FUSE AUTO 7.5A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 53.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 5 | $0.65200 | $3.26 |
| 10 | $0.60400 | $6.04 |
| 50 | $0.50020 | $25.01 |
| 100 | $0.46160 | $46.16 |
| 250 | $0.41496 | $103.74 |
| 500 | $0.38272 | $191.36 |
| 1,000 | $0.35293 | $352.93 |
| 5,000 | $0.29186 | $1,459.30 |
























