



1206L050/15YR | |
|---|---|
DigiKey Part Number | F3733TR-ND - Tape & Reel (TR) F3733CT-ND - Cut Tape (CT) F3733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L050/15YR |
Description | PTC RESET FUSE 15V 500MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L050/15YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 5 | $0.68800 | $3.44 |
| 10 | $0.63500 | $6.35 |
| 50 | $0.52680 | $26.34 |
| 100 | $0.48600 | $48.60 |
| 250 | $0.43700 | $109.25 |
| 500 | $0.40312 | $201.56 |
| 1,000 | $0.37172 | $371.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28411 | $1,136.44 |
| 8,000 | $0.27052 | $2,164.16 |











