



1812L200/12DR | |
|---|---|
DigiKey Part Number | F4246TR-ND - Tape & Reel (TR) F4246CT-ND - Cut Tape (CT) F4246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L200/12DR |
Description | PTC RESET FUSE 12V 2A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L200/12DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 5 | $2.49800 | $12.49 |
| 10 | $2.30400 | $23.04 |
| 50 | $1.91200 | $95.60 |
| 100 | $1.76400 | $176.40 |
| 250 | $1.58504 | $396.26 |
| 500 | $1.46128 | $730.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.15507 | $1,732.61 |
| 3,000 | $1.11580 | $3,347.40 |










