
30KPA300CA | |
|---|---|
DigiKey Part Number | 18-30KPA300CATR-ND - Tape & Reel (TR) 18-30KPA300CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA300CA |
Description | TVS DIODE 300VWM 484VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 484V Clamp 62A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA300CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 334V | |
Voltage - Clamping (Max) @ Ipp | 484V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.12000 | $39.12 |
| 10 | $30.40000 | $304.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $24.83638 | $19,869.10 |

