



30R250UPR | |
|---|---|
DigiKey Part Number | F1982CT-ND - Cut Tape (CT) F1982TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R250UPR |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.118" (3.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 5 | $0.80800 | $4.04 |
| 10 | $0.74400 | $7.44 |
| 50 | $0.61700 | $30.85 |
| 100 | $0.56950 | $56.95 |
| 250 | $0.51196 | $127.99 |
| 500 | $0.47220 | $236.10 |
| 1,000 | $0.43541 | $435.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36118 | $722.36 |
| 4,000 | $0.33273 | $1,330.92 |
| 6,000 | $0.32194 | $1,931.64 |


