



LBA716 | |
|---|---|
DigiKey Part Number | 212-LBA716-ND |
Manufacturer | |
Manufacturer Product Number | LBA716 |
Description | SSR RELAY SPST-NO/NC 1A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 400 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.95000 | $11.95 |
| 10 | $10.64900 | $106.49 |
| 25 | $10.17000 | $254.25 |
| 50 | $9.82120 | $491.06 |
| 100 | $9.48440 | $948.44 |
| 250 | $9.05632 | $2,264.08 |
| 500 | $8.74510 | $4,372.55 |
| 1,000 | $8.44441 | $8,444.41 |




