



PS2601 | |
|---|---|
DigiKey Part Number | 212-PS2601-ND |
Manufacturer | |
Manufacturer Product Number | PS2601 |
Description | SSR RELAY SPST-NO 1A 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 120 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.06000 | $11.06 |
| 10 | $9.84600 | $98.46 |
| 25 | $9.40320 | $235.08 |
| 50 | $9.08060 | $454.03 |
| 100 | $8.76910 | $876.91 |
| 250 | $8.37332 | $2,093.33 |
| 500 | $8.08562 | $4,042.81 |
| 1,000 | $7.80760 | $7,807.60 |


