
SMBJ33CA | |
|---|---|
DigiKey Part Number | SMBJ33CALFTR-ND - Tape & Reel (TR) SMBJ33CALFCT-ND - Cut Tape (CT) SMBJ33CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34700 | $3.47 |
| 100 | $0.22360 | $22.36 |
| 500 | $0.20718 | $103.59 |
| 1,000 | $0.18731 | $187.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14010 | $420.30 |
| 6,000 | $0.13438 | $806.28 |
| 9,000 | $0.12280 | $1,105.20 |
| 15,000 | $0.11529 | $1,729.35 |
| 21,000 | $0.11084 | $2,327.64 |
| 30,000 | $0.10769 | $3,230.70 |










