SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A

DigiKey Part Number
SMBJ40ALFTR-ND - Tape & Reel (TR)
SMBJ40ALFCT-ND - Cut Tape (CT)
SMBJ40ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ40A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505,040
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.31700$3.17
100$0.21760$21.76
500$0.17736$88.68
1,000$0.16544$165.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12669$380.07
6,000$0.11328$679.68
9,000$0.10433$938.97
15,000$0.10219$1,532.85
30,000$0.09813$2,943.90
75,000$0.09781$7,335.75
Manufacturers Standard Package