
SP3205-01ETG | |
|---|---|
DigiKey Part Number | 18-SP3205-01ETGTR-ND - Tape & Reel (TR) 18-SP3205-01ETGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP3205-01ETG |
Description | TVS DIODE 3.3VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SP3205-01ETG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.45600 | $4.56 |
| 100 | $0.19380 | $19.38 |
| 500 | $0.19078 | $95.39 |
| 2,000 | $0.18017 | $360.34 |
| 5,000 | $0.15821 | $791.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14461 | $1,446.10 |
| 20,000 | $0.13584 | $2,716.80 |
| 30,000 | $0.13146 | $3,943.80 |











