
LPF-S014331S | |
|---|---|
DigiKey Part Number | 67-1860-ND |
Manufacturer | |
Manufacturer Product Number | LPF-S014331S |
Description | LIGHT PIPE 3.2X3.18MM 4POS RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.2mm x 1.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.99600 | $9.96 |
| 100 | $0.73260 | $73.26 |
| 500 | $0.61500 | $307.50 |
| 1,000 | $0.57643 | $576.43 |
| 2,000 | $0.54369 | $1,087.38 |
| 5,000 | $0.50792 | $2,539.60 |
| 10,000 | $0.48563 | $4,856.30 |
| 25,000 | $0.46133 | $11,533.25 |







