


U041-B | |
|---|---|
DigiKey Part Number | 2221-U041-B-ND |
Manufacturer | |
Manufacturer Product Number | U041-B |
Description | I/O HUB 1 TO 6 EXPANSION UNIT (M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | STM32F030 I2C Hub Interface M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Interface | |
Function | I2C Hub | |
Utilized IC / Part | STM32F030 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.63000 | $12.63 |










