
XX1000-QT-EV1 | |
|---|---|
DigiKey Part Number | 1465-1683-ND |
Manufacturer | |
Manufacturer Product Number | XX1000-QT-EV1 |
Description | EVAL BOARD FOR XX1000-QT-0G0T |
Customer Reference | |
Detailed Description | XX1000 - Multiplier 7.5GHz ~ 22.5GHz, 15GHz ~ 45GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 7.5GHz ~ 22.5GHz, 15GHz ~ 45GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XX1000 | |
Note | - | |
Base Product Number |


