
MTPD1346-010 | |
|---|---|
DigiKey Part Number | 1125-1027-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346-010 |
Description | SENSOR PHOTODIODE 1300NM TO46-3 |
Customer Reference | |
Detailed Description | Photodiode 1300nm 45° TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 1300nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 800nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 100nA | |
Active Area | 0.10mm Dia | |
Viewing Angle | 45° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 Lens Top Metal Can |

