
XR21V1414IM48-F | |
|---|---|
DigiKey Part Number | 1016-1304-ND |
Manufacturer | |
Manufacturer Product Number | XR21V1414IM48-F |
Description | IC UART FIFO USB QUAD 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR21V1414IM48-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 16mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.01000 | $14.01 |
| 10 | $10.89000 | $108.90 |
| 25 | $10.10840 | $252.71 |
| 100 | $9.24940 | $924.94 |
| 250 | $8.83976 | $2,209.94 |
| 500 | $8.59292 | $4,296.46 |
| 1,000 | $8.38970 | $8,389.70 |





