Round Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S09-22.5

DigiKey Part Number
679-2114-ND
Manufacturer
Manufacturer Product Number
1S09-22.5
Description
CAP TACTILE ROUND BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
6.50mm Dia x 22.50mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,239
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.85800$8.58
25$0.82440$20.61
50$0.79980$39.99
100$0.77650$77.65
300$0.74063$222.19
500$0.72454$362.27
1,000$0.70324$703.24
5,000$0.65615$3,280.75
Manufacturers Standard Package