CV-H1-AV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV-H1-AV

DigiKey Part Number
5358-CV-H1-AV-ND
Manufacturer
Manufacturer Product Number
CV-H1-AV
Description
ADVANCED HANDPIECE, SOLDERING, C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handpiece
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Handpiece
Tip Temperature
-
Tip Type
-
Workstand
Included, Not Specified
Tip Diameter
-
Power (Watts)
-
Features
-
Voltage - Input
-
Includes
Cable
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$317.47000$317.47
Manufacturers Standard Package