
SMTC-1BL350 | |
|---|---|
DigiKey Part Number | 5358-SMTC-1BL350-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-1BL350 |
Description | SMTC REWORK CARTRIDGE, HM BLADE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | 0.020" (0.50mm) | |
Width | 1.378" (35.00mm) | |
Length | 0.360" (9.14mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.65000 | $244.65 |
| 5 | $231.02200 | $1,155.11 |


