
23K256-I/P | |
|---|---|
DigiKey Part Number | 23K256-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 23K256-I/P |
Description | IC SRAM 256KBIT SPI 20MHZ 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 20 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 23K256-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 25 | $2.13440 | $53.36 |










