



ATSAMA5D27-SOM1-EK1 | |
|---|---|
DigiKey Part Number | ATSAMA5D27-SOM1-EK1-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D27-SOM1-EK1 |
Description | SAMA5D27 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAMA5D27 AT91SAMA5 ARM® Cortex®-A5 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A5 | |
Platform | - | |
Utilized IC / Part | SAMA5D27 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | mikroBUS Click, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.31000 | $442.31 |


















