
EVB-LAN9500A-LC | |
|---|---|
DigiKey Part Number | EVB-LAN9500A-LC-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN9500A-LC |
Description | EVAL BOARD FOR LAN9500A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9500A - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | LAN9500A | |
Primary Attributes | Single Chip Hi-Speed USB to 10/100 Ethernet | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.36000 | $115.36 |




