


MCP1725T-1202E/SN | |
|---|---|
DigiKey Part Number | MCP1725T-1202E/SNTR-ND - Tape & Reel (TR) MCP1725T-1202E/SNCT-ND - Cut Tape (CT) MCP1725T-1202E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1725T-1202E/SN |
Description | IC REG LINEAR 1.2V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1725T-1202E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 25 | $0.96920 | $24.23 |
| 100 | $0.95330 | $95.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.95334 | $3,146.02 |

