28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25625T-E/SS

DigiKey Part Number
MCP25625T-E/SSTR-ND - Tape & Reel (TR)
MCP25625T-E/SSCT-ND - Cut Tape (CT)
MCP25625T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP25625T-E/SS
Description
IC TRANSCEIVER 1/1 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP25625T-E/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.37000$5.37
25$4.48080$112.02
100$4.08350$408.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100$4.08346$8,575.27
Manufacturers Standard Package