
MT29F8G08ABACAWP-IT:C TR | |
|---|---|
DigiKey Part Number | 557-1678-2-ND - Tape & Reel (TR) 557-1678-1-ND - Cut Tape (CT) 557-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F8G08ABACAWP-IT:C TR |
Description | IC FLASH 8GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.74000 | $11.74 |
| 10 | $10.92700 | $109.27 |
| 25 | $10.59520 | $264.88 |
| 50 | $10.34500 | $517.25 |
| 100 | $10.09570 | $1,009.57 |
| 250 | $9.76876 | $2,442.19 |
| 500 | $9.52474 | $4,762.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.28436 | $9,284.36 |










