
MT48LC8M16A2P-6A:L TR | |
|---|---|
DigiKey Part Number | 557-1958-2-ND - Tape & Reel (TR) 557-1958-1-ND - Cut Tape (CT) 557-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2P-6A:L TR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.93000 | $8.93 |
| 10 | $8.31500 | $83.15 |
| 25 | $8.06520 | $201.63 |
| 50 | $7.87680 | $393.84 |
| 100 | $7.68850 | $768.85 |
| 250 | $7.44148 | $1,860.37 |
| 500 | $7.25666 | $3,628.33 |
| 1,000 | $7.07437 | $7,074.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.89504 | $13,790.08 |









