TM4C123x, TM4C129x EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1580

DigiKey Part Number
1471-1336-ND
Manufacturer
Manufacturer Product Number
MIKROE-1580
Description
EASYMX PRO V7 TM4C123X/9X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TM4C123x, TM4C129x EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
TM4C123x, TM4C129x
Packaging
Box
Mounting Type
Socket
Part Status
Active
Contents
Board(s), Cable(s), LCD
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$566.02000$566.02
Manufacturers Standard Package