
MIKROE-1622 | |
|---|---|
DigiKey Part Number | 1471-1350-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1622 |
Description | EASYMX PRO V7 TM4C123GH6PMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TM4C123GH6PMI EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part TM4C123GH6PMI |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.02000 | $93.02 |


