
3136-1-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11476-ND |
Manufacturer | |
Manufacturer Product Number | 3136-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.030" (0.76mm) Dia | |
Length - Above Flange | 0.082" (2.08mm) | |
Length - Below Flange | 0.180" (4.57mm) | |
Length - Overall | 0.302" (7.67mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.10600 | $11.06 |
| 25 | $1.03680 | $25.92 |
| 50 | $0.98700 | $49.35 |
| 100 | $0.93970 | $93.97 |
| 250 | $0.88080 | $220.20 |
| 500 | $0.83868 | $419.34 |
| 1,000 | $0.79865 | $798.65 |
| 3,000 | $0.73908 | $2,217.24 |


