BFCG-5600+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCG-162W+

DigiKey Part Number
3157-BFCG-162W+TR-ND - Tape & Reel (TR)
3157-BFCG-162W+CT-ND - Cut Tape (CT)
3157-BFCG-162W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCG-162W+
Description
CER FILTER 1.575GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.575GHz Center Band Pass Ceramic Filter 1.25 GHz 50Ohm 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
BFCG-162W+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz Center
Impedance
50Ohm
Bandwidth
1.25 GHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,066
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.37000$24.37
20$12.07550$241.51
50$11.56720$578.36
100$10.86800$1,086.80
200$9.45390$1,890.78
500$8.51650$4,258.25
1,000$7.16594$7,165.94
2,000$6.83113$13,662.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.81539$23,261.56
Manufacturers Standard Package