EDC10-183+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C+

DigiKey Part Number
3157-EP2C+TR-ND - Tape & Reel (TR)
3157-EP2C+CT-ND - Cut Tape (CT)
3157-EP2C+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP2C+
Description
RF PWR DVDR 1.8-12.5GHZ 24VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.8 GHz ~ 12.5 GHz Isolation (Min) 14dB, 1.6 VSWR (Typ), 10° Imbalance (Max) 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
1.8dB
Frequency
1.8 GHz ~ 12.5 GHz
Specifications
Isolation (Min) 14dB, 1.6 VSWR (Typ), 10° Imbalance (Max)
Size / Dimension
0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm)
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,436
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.64000$33.64
10$21.57700$215.77
50$19.65460$982.73
100$16.76280$1,676.28
200$14.47490$2,894.98
500$13.16874$6,584.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.26632$12,266.32
Manufacturers Standard Package