
SCA-4-10+ | |
|---|---|
DigiKey Part Number | 3157-SCA-4-10+TR-ND - Tape & Reel (TR) 3157-SCA-4-10+CT-ND - Cut Tape (CT) 3157-SCA-4-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA-4-10+ |
Description | RF PWR DVDR 5MHZ-1GHZ 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 18dB, 11° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 5 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 18dB, 11° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | |
Package / Case | 10-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.66000 | $29.66 |
| 10 | $17.25500 | $172.55 |
| 50 | $16.01600 | $800.80 |
| 100 | $14.77670 | $1,477.67 |
| 200 | $13.63270 | $2,726.54 |
| 500 | $12.37748 | $6,188.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.23349 | $11,233.49 |








