VLFG-1525+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAT-3A+

DigiKey Part Number
3157-VAT-3A+-ND
Manufacturer
Manufacturer Product Number
VAT-3A+
Description
3 DB FIXED ATT, DC - 6000 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$36.23000$36.23
10$31.37400$313.74
50$30.72200$1,536.10
Manufacturers Standard Package