
ZBT-K44-FT+ | |
|---|---|
DigiKey Part Number | 3157-ZBT-K44-FT+-ND |
Manufacturer | |
Manufacturer Product Number | ZBT-K44-FT+ |
Description | 40GHZ 250MA BIAS TEE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,727.66000 | $1,727.66 |





